
* Images are for reference only
HZU2.4BTRF-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HZU2.4BTRF-E
- JLCPCB Part #
- C5739962
- Package
- URP-2
- Description
- 1 Independent 100Ω 120uA@1V 2.3V~2.6V 2.45V 200mW URP-2 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3658
1000+
$0.1460
2500+
$0.1412
5000+
$0.1387
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?