
* Images are for reference only
HZ2ALLTA-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HZ2ALLTA-E
- JLCPCB Part #
- C3738554
- Package
- -
- Description
- 1 Independent 1.2Ω 1.6V~2V 100nA@0.5V 250mW 350Ω - Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
4000+
$0.0179
10000+
$0.0172
20000+
$0.0169
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?