
* Images are for reference only
HD64F3642APV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HD64F3642APV
- JLCPCB Part #
- C3233625
- Package
- SDIP-64
- Description
- -20℃~+75℃ 16KB 1KB 2.7V~5.5V 53 8 Bit 8MHz 8bit Built-in FLASH Others SDIP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5487
200+
$7.9522
500+
$7.6734
1000+
$7.5355
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?