
* Images are for reference only
HIP9011AB
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HIP9011AB
- JLCPCB Part #
- C17466695
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 5V SOIC-20-300mil Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1245
190+
$4.4392
494+
$4.2915
988+
$4.2177
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?