
* Images are for reference only
HIP2103FRTAAZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HIP2103FRTAAZ-T
- JLCPCB Part #
- C2677140
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃ 2 4.5V~5.5V 4A 4ns 8ns Half-Bridge MOSFET TDFN-8-EP(3x3) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8238
200+
$0.7064
500+
$0.6823
1000+
$0.6695
Related Products
Welcome back, may I help you?