This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HIP1011ACB-T

Extended
Manufacturer
RENESAS
MFR.Part #
HIP1011ACB-T
JLCPCB Part #
C3662847
Package
SOIC-16
Description
0℃~+70℃ 10.8V~13.2V 36mV 4 Surface Mount SOIC-16 Surge Protection Devices (SPDs)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9716
200+ $0.7635
500+ $0.7362
1000+ $0.7233

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons