
* Images are for reference only
R5F565NEHDFC#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F565NEHDFC#30
- JLCPCB Part #
- C1018626
- Package
- LFQFP-176(24x24)
- Description
- -40℃~+85℃ 120MHz 12bit 12bit 136 2.7V~3.6V 2MB 32 Bit 32KB 640KB Built-in FLASH RXv2 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8245
200+
$4.1891
500+
$4.0425
1000+
$3.9700
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?