
* Images are for reference only
HI5714/4CB-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HI5714/4CB-T
- JLCPCB Part #
- C17206989
- Package
- SOIC-24
- Description
- 0.75LSB 0℃~+70℃ 4.75V~5.25V 40MHz 8 8 SOIC-24 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6523
168+
$3.8516
504+
$3.7232
1008+
$3.6606
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?