
* Images are for reference only
AD7492BR-5
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7492BR-5
- JLCPCB Part #
- C7455508
- Package
- SOIC-24
- Description
- -40℃~+85℃ 1 1.25MHz 1.5LSB 12 2.7V~5.25V Parallel port SOIC-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.7803
186+
$15.4742
496+
$14.9572
992+
$14.7011
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?