
* Images are for reference only
HFA1205IB
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HFA1205IB
- JLCPCB Part #
- C4368569
- Package
- SOIC-8
- Description
- -4.5V~5.5V -40℃~+85℃ 1.425V/ns 10uV/℃ 11V 2 3.5nV/√Hz@100kHz 48dB 5mV SOIC-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3468
200+
$0.9094
500+
$0.8771
1000+
$0.8609
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?