
* Images are for reference only
HAT1093C-EL-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HAT1093C-EL-E
- JLCPCB Part #
- C5728632
- Package
- FPAK-6cm
- Description
- -55℃~+150℃ 1 P-Channel 11nC@4.5V 12V 130pF 300mV 41mΩ@4.5V 900mW 940pF FPAK-6cm MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7019
200+
$0.2811
500+
$0.2715
1000+
$0.2667
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?