
* Images are for reference only
ISL60002DIH310Z-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL60002DIH310Z-TK
- JLCPCB Part #
- C2156717
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1.024V 2.7V~5.5V 20ppm/℃ 30uVp-p 7mA Fixed Series SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0433
10+
$1.0192
30+
$1.0031
100+
$0.9870
Related Products