This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HAT1044M-EL-E

Extended
Manufacturer
RENESAS
MFR.Part #
HAT1044M-EL-E
JLCPCB Part #
C19846135
Package
TSOP-6
Description
1.05W 105mΩ@4.5V 150pF 2.5V 220pF 4.5A 600pF P-Channel TSOP-6 MOSFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 449

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8801
200+ $0.7514
449+ $0.7257
898+ $0.7129

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons