This website requires JavaScript.
no-image

* Images are for reference only

UPD70F3570GBA2-GAH-E3-AX

Extended
Manufacturer
RENESAS
MFR.Part #
UPD70F3570GBA2-GAH-E3-AX
JLCPCB Part #
C20354031
Package
LFQFP-64(10x10)
Description
-40℃~+125℃ 24KB 256KB 32 Bit 32KB 3V~5.5V 45 48MHz Built-in FLASH Others LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.6656
200+ $8.6450
500+ $8.3572
1000+ $8.2141
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons