
* Images are for reference only
F1100NBGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- F1100NBGI
- JLCPCB Part #
- C1526020
- Package
- TQFN-36-EP(6x6)
- Description
- -40℃~+100℃ 10dB 350mA 4.75V~5.25V 9dB Gain control、Single-ended/Differential Interface Integration TQFN-36-EP(6x6) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1134
200+
$1.9785
490+
$1.9091
980+
$1.8752
Welcome back, may I help you?