
* Images are for reference only
EL7641ILTZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL7641ILTZ
- JLCPCB Part #
- C17418536
- Package
- TQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1 1.2MHz 2.6V~5.5V Boost Boost Built-in TQFN-32-EP(5x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5843
188+
$3.4254
470+
$3.3113
1034+
$3.2551
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?