
* Images are for reference only
EL5420CRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL5420CRZ
- JLCPCB Part #
- C1346896
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 10V/us 16.5V 2mV 2nA 30mA 4 4.5V~16.5V 500uA 5uV/℃ 70dB 8MHz Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8849
200+
$0.7305
500+
$0.7049
1000+
$0.6920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?