This website requires JavaScript.
no-image

* Images are for reference only

CA0239M96

Extended
Manufacturer
RENESAS
MFR.Part #
CA0239M96
JLCPCB Part #
C3658627
Package
SOIC-14
Description
-25℃~+85℃ 1.3us 25nA 2mV 400nA Four channels Rail-to-Rail Input, Rail-to-Rail Output TTL、CMOS SOIC-14 Comparators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1727
1000+ $0.0668
2500+ $0.0645
5000+ $0.0634

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons