
* Images are for reference only
UPD44164184BF5-E40-EQ3-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD44164184BF5-E40-EQ3-A
- JLCPCB Part #
- C21050957
- Package
- -
- Description
- 0℃~+70℃ 1.7V~1.9V 18Mbit 250MHz DDR2 SDRAM ZQ calibration function、Built-in phase-locked loop - DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.7965
200+
$18.2733
496+
$17.6627
1000+
$17.3621
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products