
* Images are for reference only
EL5306IUZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL5306IUZ
- JLCPCB Part #
- C7271534
- Package
- QSOP-16
- Description
- -40℃~+85℃ 1.5uA 100mA 12V 15mV 3 380MHz 4.5V/ns 5uV/℃ QSOP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3962
194+
$4.1492
485+
$4.0106
970+
$3.9413
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?