
* Images are for reference only
R7F7017093AFP-C#AA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F7017093AFP-C#AA1
- JLCPCB Part #
- C3230147
- Package
- LFQFP-176(24x24)
- Description
- -40℃~+105℃ 10bit、12bit 144 1MB 240MHz 256KB 32 Bit 3V~5.5V 8MB Built-in FLASH RH850G3KH LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.5547
10+
$28.5863
Welcome back, may I help you?