
* Images are for reference only
EL5175ISZ-T13
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL5175ISZ-T13
- JLCPCB Part #
- C2059694
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 12.5uA 200MHz 3mV 900V/us SOIC-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9546
200+
$1.1440
500+
$1.1038
1000+
$1.0845
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?