
* Images are for reference only
EL5171IS
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL5171IS
- JLCPCB Part #
- C4370785
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.5mV 100MHz 6uA 7.5mA 800V/us 90mA SOIC-8 Differential Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2923
200+
$0.5012
500+
$0.4834
1000+
$0.4738
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?