
* Images are for reference only
QS3244YSO
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- QS3244YSO
- JLCPCB Part #
- C3208725
- Package
- SOIC-20
- Description
- -40℃~+85℃ 0.25ns@5V,50pF 3uA 4.75V~5.25V SOIC-20 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1614
1000+
$0.0625
2500+
$0.0603
5000+
$0.0592
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?