
* Images are for reference only
EL1516IS
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL1516IS
- JLCPCB Part #
- C4370834
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.3uV/℃ 100mA 100uV 110dB 128V/us 2 300MHz 5.8mA 6.5uA SOIC-8 Differential Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8156
200+
$0.3163
500+
$0.3051
1000+
$0.3003
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?