
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Voltage Drift(Vos TC) | 0.3uV/℃ | |
| Features | Enable/shutdown function | |
| Slew Rate | 110V/us | |
| Ib - Input Bias Current | 6.5uA | |
| Gain Bandwidth Product | 300MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL1516ISZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Voltage Drift(Vos TC) | 0.3uV/℃ | |
| Features | Enable/shutdown function | |
| Slew Rate | 110V/us | |
| Ib - Input Bias Current | 6.5uA | |
| Gain Bandwidth Product | 300MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL1516ISZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL1516ISZ datasheets or manufacturer documentation.
Datasheet: EL1516ISZ Datasheet (PDF)
The EL1516ISZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.