
* Images are for reference only
DG444DVZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DG444DVZ-T
- JLCPCB Part #
- C2673570
- Package
- TSSOP-16
- Description
- -20V~20V -40℃~+85℃ 140ns 16pF 1:1 250ns 4 85Ω TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6551
200+
$0.6421
500+
$0.6195
1000+
$0.6082
Related Products
Welcome back, may I help you?