
* Images are for reference only
DG409DVZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DG409DVZ
- JLCPCB Part #
- C1546674
- Package
- TSSOP-16
- Description
- -20V~-5V、5V~34V -40℃~+85℃ 150ns 150ns 2 25pF 40Ω 4:1 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.0979
10+
$3.0242
30+
$2.9745
96+
$2.9248
Related Products
Welcome back, may I help you?