
* Images are for reference only
DF36074LHWV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF36074LHWV
- JLCPCB Part #
- C3233254
- Package
- QFP-64(14x14)
- Description
- -40℃~+85℃ 16 Bit 16MHz 32KB 3V~3.6V 47 4KB Built-in FLASH Others QFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6665
200+
$3.3539
500+
$3.2367
1000+
$3.1789
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?