
* Images are for reference only
DF2239FA20IV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2239FA20IV
- JLCPCB Part #
- C1342191
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 16 Bit 2.7V~3.6V 20MHz 32KB 384KB 72 Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.6061
200+
$16.1008
500+
$15.5355
1000+
$15.2561
Related Products
Welcome back, may I help you?