
* Images are for reference only
DF2211UFP24V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2211UFP24V
- JLCPCB Part #
- C1338579
- Package
- LQFP-64(10x10)
- Description
- -20℃~+75℃ 10bit 16 Bit 2.7V~3.6V 24MHz 37 64KB 8KB External FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2045
200+
$6.6580
500+
$6.4236
1000+
$6.3080
Related Products
Welcome back, may I help you?