
* Images are for reference only
R5F562TADDFP#11
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F562TADDFP#11
- JLCPCB Part #
- C3208553
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 100MHz 10bit、12bit 16KB 256KB 32 Bit 32KB 4V~5.5V 55 Built-in FLASH RX LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 720
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.6067
10+
$5.4715
30+
$5.3829
100+
$5.2927