This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF2138AFA20JG

Extended
Manufacturer
RENESAS
MFR.Part #
DF2138AFA20JG
JLCPCB Part #
C3233424
Package
QFP-80(14x14)
Description
-20℃~+75℃ 128KB 16 Bit 20MHz 4KB 4V~5.5V 58 Built-in FLASH Others QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 84

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.2284
200+ $14.7947
500+ $14.2745
1000+ $14.0176
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons