This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D74HV8T06T#H0

Extended
Manufacturer
RENESAS
MFR.Part #
D74HV8T06T#H0
JLCPCB Part #
C4471023
Package
-
Description
-40℃~+85℃ 1 15mA 2.4V 200ns@10V,50pF 2V 2uA 4.5V~30V 8 800mV - Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2750
200+ $0.8815
500+ $0.8494
1000+ $0.8349

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons