
* Images are for reference only
CS82C52Z96
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- CS82C52Z96
- JLCPCB Part #
- C2653256
- Package
- PLCC-28(11.5x11.5)
- Description
- 1 1Mbps 4.5V~5.5V RS-232 with Modem Control PLCC-28(11.5x11.5) UART ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$112.2165
200+
$43.4260
750+
$41.9003
1500+
$41.1471
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?