This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CA3096CM96

Extended
Manufacturer
RENESAS
MFR.Part #
CA3096CM96
JLCPCB Part #
C3196440
Package
-
Description
-55℃~+125℃ 3 NPN + 2 PNP 335MHz 35V 40nA 500mV 50mA 750mW 8V NPN+PNP - Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4757
200+ $0.9585
500+ $0.9248
1000+ $0.9088
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons