This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F565NEHDFB#10

Extended
Manufacturer
RENESAS
MFR.Part #
R5F565NEHDFB#10
JLCPCB Part #
C3215762
Package
LFQFP-144(20x20)
Description
-40℃~+85℃ 111 120MHz 12bit 12bit 2.7V~3.6V 2MB 32 Bit 32KB 640KB Built-in FLASH RXv2 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 480

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8709
200+ $4.2071
480+ $4.0603
960+ $3.9861
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons