
* Images are for reference only
BCR2AS-14A-T13#B00
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- BCR2AS-14A-T13#B00
- JLCPCB Part #
- C17463679
- Package
- TO-252-3
- Description
- -40℃~+125℃ 10mA 2A 2V 700V TO-252-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7300
200+
$0.6911
500+
$0.6685
1000+
$0.6572
Welcome back, may I help you?