
* Images are for reference only
BCR5AS-12B-T13#B01
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- BCR5AS-12B-T13#B01
- JLCPCB Part #
- C17252899
- Package
- TO-252-3
- Description
- -40℃~+150℃ 1.5V 30mA 5A 600V TO-252-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6523
200+
$0.6590
500+
$0.6380
1000+
$0.6267
Related Products
Welcome back, may I help you?