This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BCR20RM-30LA#B00

Extended
Manufacturer
RENESAS
MFR.Part #
BCR20RM-30LA#B00
JLCPCB Part #
C17218501
Package
SC-93-3
Description
-40℃~+125℃ 1.5kV 20A 3V 50mA SC-93-3 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 30

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $24.7119
30+ $23.5844

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons