This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BCR08DS-14AT13#BD0

Extended
Manufacturer
RENESAS
MFR.Part #
BCR08DS-14AT13#BD0
JLCPCB Part #
C17341479
Package
SOT-223
Description
-40℃~+125℃ 2V 700V 7mA 800mA SOT-223 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6121
200+ $0.2449
500+ $0.2368
1000+ $0.2320

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons