This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

9FGV1006BQ507LTGI

Extended
Manufacturer
RENESAS
MFR.Part #
9FGV1006BQ507LTGI
JLCPCB Part #
C5545101
Package
LGA-16(3x3)
Description
-40℃~+85℃ 1.71V~3.465V 325MHz LGA-16(3x3) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 490

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.0939
200+ $5.6241
490+ $5.4356
980+ $5.3438

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons