This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BB504MDS-TL-E

Extended
Manufacturer
RENESAS
MFR.Part #
BB504MDS-TL-E
JLCPCB Part #
C3282965
Package
-
Description
-55℃~+150℃ 1.1V 1.8pF 150mW 2.5pF 30mA 6V - MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2182
1000+ $0.0845
2500+ $0.0816
5000+ $0.0802

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons