
* Images are for reference only
AT25EU0041A-SSHN-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25EU0041A-SSHN-T
- JLCPCB Part #
- C6508049
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.65V~3.6V 10,000 cycles 100nA 108MHz 20 Years 2ms 4Mbit SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9005
200+
$0.3592
500+
$0.3480
1000+
$0.3415
Related Products
Welcome back, may I help you?