This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EL4342ILZA-T7S2490

Extended
Manufacturer
RENESAS
MFR.Part #
EL4342ILZA-T7S2490
JLCPCB Part #
C3824534
Package
QFN-32(5x6)
Description
-40℃~+85℃ 0.02% 0.02deg 2uA 500MHz 870V/us Three channels QFN-32(5x6) Video Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4583
200+ $1.3390
500+ $1.2925
1000+ $1.2684

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons