
* Images are for reference only
9FG830AGLF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9FG830AGLF
- JLCPCB Part #
- C257992
- Package
- TSSOP-48-6.2mm
- Description
- 0℃~+70℃ 400MHz 8 TSSOP-48-6.2mm Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 39
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7641
10+
$2.3545
30+
$2.0992
100+
$1.8374
500+
$1.7185
1000+
$1.6671
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?