
D15LD74AT#H0P
- Manufacturer
- MFR.Part #
- D15LD74AT#H0P
- JLCPCB Part #
- C3827353
- Package
- -
- Description
- -20℃~+85℃ 1 20MHz 20ns 25ns 3V~5.5V 50ns@5.0V,30pF 5uA 8 D-Type Reset Rising Edge - Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Clock Frequency | 20MHz | |
| Propagation Delay | 50ns@5V,30pF | |
| Number of Bits per Element | 8 | |
| Output Type | 开漏 | |
| Trigger Type | Rising Edge | |
| Setup Time | 25ns | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 5uA | |
| Number of Elements | 1 | |
| Hold Time | 20ns | |
| Current - Output Low(IOL) | 200mA |

* Images are for reference only
D15LD74AT#H0P
Extended- Manufacturer
- MFR.Part #
- D15LD74AT#H0P
- JLCPCB Part #
- C3827353
- Package
- -
- Description
- -20℃~+85℃ 1 20MHz 20ns 25ns 3V~5.5V 50ns@5.0V,30pF 5uA 8 D-Type Reset Rising Edge - Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
D15LD74AT#H0P
Extended- Manufacturer
- MFR.Part #
- D15LD74AT#H0P
- JLCPCB Part #
- C3827353
- Package
- -
- Description
- -20℃~+85℃ 1 20MHz 20ns 25ns 3V~5.5V 50ns@5.0V,30pF 5uA 8 D-Type Reset Rising Edge - Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D15LD74AT#H0P Specifications
D15LD74AT#H0P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Clock Frequency | 20MHz | |
| Propagation Delay | 50ns@5V,30pF | |
| Number of Bits per Element | 8 | |
| Output Type | 开漏 | |
| Trigger Type | Rising Edge | |
| Setup Time | 25ns | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 5uA | |
| Number of Elements | 1 | |
| Hold Time | 20ns | |
| Current - Output Low(IOL) | 200mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D15LD74AT#H0P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D15LD74AT#H0P Schematic Symbol & PCB Footprint
The D15LD74AT#H0P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.