
* Images are for reference only
9DBV0931AKILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 9DBV0931AKILF
- JLCPCB Part #
- C1520156
- Package
- VFQFPN-48(6x6)
- Description
- -40℃~+85℃ 1 1.7V~1.9V 200MHz 9 VFQFPN-48(6x6) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9262
200+
$1.1328
490+
$1.0925
980+
$1.0732
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?