
* Images are for reference only
ZL2006ALNFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ZL2006ALNFT
- JLCPCB Part #
- C1530496
- Package
- QFN-36-EP(6x6)
- Description
- -40℃~+85℃@(TA) 1 1.4MHz 3V~5.5V Buck Buck External Yes QFN-36-EP(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0795
200+
$2.3526
500+
$2.2704
1000+
$2.2301
Welcome back, may I help you?