
* Images are for reference only
932SQ426AGLF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 932SQ426AGLF
- JLCPCB Part #
- C1519946
- Package
- TSSOP-64-6.1mm
- Description
- 0℃~+70℃ 100MHz I2C TSSOP-64-6.1mm Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 28
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8502
200+
$2.2647
500+
$2.1858
1000+
$2.1455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?